There are no models available for this part yet.
Overview of HHFXD63B150 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HHFXD63B150 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HHFXD63B150-ND
|
DigiKey | BRKR HHFD6 3P 600V 150A FX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$12,434.8900 | Buy Now | |
DISTI #
982-HHFXD63B150
|
Mouser Electronics | Circuit Breakers BRKR HHFD6 3P 600V 150A FX RoHS: Compliant | 0 |
|
$17,016.9600 | Order Now | |
DISTI #
71296841
|
RS | Circuit Breaker HHFD6 3P 600V 150A FX | Siemens HHFXD63B150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,398.0700 / $16,208.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,151.8100 / $12,524.7400 | Buy Now |