There are no models available for this part yet.
Overview of HHL13-2N-5 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for HHL13-2N-5 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9808
|
Newark | Premium Cast Copper Lug - Premium Tandem Single Barrel Lug, Two-Hole, Straight Tongue, Type Hhl-2N, #1 To 2/0 Awg Stranded Wire, 1/2" Bolt Hole Size, 1.75" Hole Spacing, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit HHL13-2N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$86.3500 | Buy Now | ||
DISTI #
000000000000622505
|
Sager | Terminals Copp Mech Lug 2H Tandem NEMA # | 0 |
|
Buy Now |
CAD Models for HHL13-2N-5 by Panduit Corp
Part Data Attributes for HHL13-2N-5 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
0 AWG
|