Part Details for HHL30-2N-1 by Panduit Corp
Overview of HHL30-2N-1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHL30-2N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Two-hole, copper, tandem set screw lug, straight tongue, NEMA hole sizes and spacing, 4/0 STR - 300 kcmil, 1/2" (12.7mm) stud hole. RoHS: Compliant |
1 In Stock |
|
$100.2300 / $127.7100 | Buy Now |
|
Master Electronics | Two-hole, copper, tandem set screw lug, straight tongue, NEMA hole sizes and spacing, 4/0 STR - 300 kcmil, 1/2" (12.7mm) stud hole. RoHS: Compliant |
1 In Stock |
|
$100.2300 / $127.7100 | Buy Now |
Part Details for HHL30-2N-1
HHL30-2N-1 CAD Models
HHL30-2N-1 Part Data Attributes:
|
HHL30-2N-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
HHL30-2N-1
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 300 AWG |