-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4169
|
Newark | Balun, 2.4-2.5Ghz, 50 Ohm, 0603, Full Reel, Impedance - Unbalanced/Balanced:50Ohm, Insertion Loss:1.3Db, Phase Difference:180° +20/-10°, Balun Case Style:0603, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:- Rohs Compliant: Yes |Tdk HHM17125D1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08X4168
|
Newark | Balun, 2.4-2.5Ghz, 50 Ohm, 0603, Impedance - Unbalanced/Balanced:50Ohm, Insertion Loss:1.3Db, Phase Difference:180° +20/-10°, Balun Case Style:0603, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:-, Balun Mounting:Smd Rohs Compliant: Yes |Tdk HHM17125D1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-15662-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2961 In Stock |
|
$0.1320 / $1.6100 | Buy Now |
DISTI #
HHM17125D1
|
Avnet Americas | Multilayer Balun 2400 to 2500MHz 6-Pin QFN - Tape and Reel (Alt: HHM17125D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 | Buy Now |
DISTI #
810-HHM17125D1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2400-2500MHz RoHS: Compliant | 0 |
|
$0.1470 / $0.5300 | Order Now |
DISTI #
V99:2348_06590317
|
Arrow Electronics | 2400-2500MHz Multilayer Balun RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 | Americas - 4000 |
|
$0.0088 / $0.0346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
30573893
|
Verical | 2400-2500MHz Multilayer Balun RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1840 | Americas - 4000 |
|
$0.0088 / $0.0114 | Buy Now |
DISTI #
HHM17125D1
|
Avnet Americas | Multilayer Balun 2400 to 2500MHz 6-Pin QFN - Tape and Reel (Alt: HHM17125D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 | Buy Now |
|
Chip1Cloud | XFRMR BALUN 2.4GHZ WLAN/BT | 5910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM17125D1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM17125D1
TDK Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.45 mm | |
Insertion Loss | 1.3 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |