-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 4900MHz Min, 5950MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2819
|
Newark | Baluns Transformer, 4.9Ghz-5.95Ghz, 0603 Rohs Compliant: Yes |Tdk HHM1733B1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3510 |
|
$0.2640 / $0.3360 | Buy Now |
DISTI #
29X4999
|
Newark | -/Tape And Reel |Tdk HHM1733B1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3996-1-ND
|
DigiKey | BALUN 4.9GHZ-5.95GHZ 50/50 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26190 In Stock |
|
$0.1577 / $0.5400 | Buy Now |
DISTI #
HHM1733B1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1733B1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 | Buy Now |
DISTI #
HHM1733B1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1733B1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 | Buy Now |
DISTI #
810-HHM1733B1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 4900-5950MHz RoHS: Compliant | 4925 |
|
$0.1520 / $0.4400 | Buy Now |
DISTI #
V72:2272_06590333
|
Arrow Electronics | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 Container: Cut Strips | Americas - 1169 |
|
$0.1391 / $0.2397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
32440652
|
Verical | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1912 | Americas - 1169 |
|
$0.1391 / $0.2071 | Buy Now |
DISTI #
HHM1733B1
|
Avnet Abacus | Multilayer Chip Balun 6-Pin SMD Blister T/R (Alt: HHM1733B1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1733B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1733B1
TDK Corporation
RF Transformer, 4900MHz Min, 5950MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Application | MATCHING | |
Cut-off Frequency-Max | 5950 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5900000 kHz | |
Operating Frequency-Min | 4900000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for HHM1733B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHM1733B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTWB1010 | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1 | Coilcraft Inc | HHM1733B1 vs TTWB1010 |