-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2824
|
Newark | Baluns Transformer, 4.9Ghz-5.95Ghz, 0402 Rohs Compliant: Yes |Tdk HHM1907B1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9880 |
|
$0.1710 / $0.2980 | Buy Now |
DISTI #
08X4179
|
Newark | Balun, 2.4-2.5Ghz, 50 Ohm, 0603, Full Reel, Impedance - Unbalanced/Balanced:50Ohm, 50Ohm, Insertion Loss:0.8Db, Phase Difference:180° ± 10°, Balun Case Style:0402, Frequency Min:4.9Ghz, Frequency Max:5.95Ghz, Product Range:- Rohs Compliant: Yes |Tdk HHM1907B1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15673-1-ND
|
DigiKey | BALUN 4.9GHZ-5.95GHZ 50/50 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0862 / $0.3000 | Buy Now |
DISTI #
HHM1907B1
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1907B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now |
DISTI #
810-HHM1907B1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 4900-5950MHz RoHS: Compliant | 19949 |
|
$0.0800 / $0.2900 | Buy Now |
|
Future Electronics | Multilayer Balun 4900–5950MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0785 / $0.0851 | Buy Now |
DISTI #
HHM1907B1
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1907B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now |
DISTI #
HHM1907B1
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1907B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now |
|
CHIPMALL.COM LIMITED | 10dB 180��@��10�� 4.9GHz~5.95GHz 0.8dB 50��:50�� 0402 Balun ROHS | 9870 |
|
$0.1222 / $0.2232 | Buy Now |
DISTI #
3650670RL
|
element14 Asia-Pacific | BALUNS TRANSFORMER, 4.9GHZ-5.95GHZ, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 9880 |
|
$0.1005 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1907B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1907B1
TDK Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 5950 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.8 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |