Part Details for HHM2202SA1 by TDK Corporation
Overview of HHM2202SA1 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for HHM2202SA1
HHM2202SA1 CAD Models
HHM2202SA1 Part Data Attributes:
|
HHM2202SA1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM2202SA1
TDK Corporation
Directional Coupler, 880MHz Min, 915MHz Max, 0.21dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.21 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |