Part Details for HHR200A by Panasonic Electronic Components
Overview of HHR200A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HHR200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-4/5A/L/2
|
TME | Re-battery: Ni-MH, 4/5A,4/5R23, 1.2V, 2000mAh, soldering lugs Min Qty: 1 | 270 |
|
$5.3000 / $8.0800 | Buy Now |
Part Details for HHR200A
HHR200A CAD Models
HHR200A Part Data Attributes
|
HHR200A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HHR200A
Panasonic Electronic Components
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.50.00.00 | |
Battery Chemistry | NICKEL METAL HYDRIDE | |
Battery Size | A | |
Battery Type | SECONDARY | |
Capacity | 2.04 Ah | |
Diameter | 17 mm | |
Height | 43 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Standard Charge Current | 200 mA | |
Standard Charge Time | 57600 s | |
Terminal Type | FLAT | |
Voltage | 1.2 V | |
Weight | 32 g |