Part Details for HI-206-06P by BlockMaster Blocks
Overview of HI-206-06P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI-206-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 9.5mm, 06 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$4.0430 / $4.3500 | Buy Now |