There are no models available for this part yet.
Overview of HI-206-13P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. |
Price & Stock for HI-206-13P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 9.5mm, 13 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$8.7710 / $9.4500 | Buy Now |