There are no models available for this part yet.
Overview of HI-206A-12P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-06A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for HI-206A-12P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 9.5mm, 12 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$8.6710 / $9.3400 | Buy Now |