Part Details for HI-8282C by Holt Integrated Circuits Inc
Overview of HI-8282C by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI-8282C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | ARINC 429 SERIAL TRANSMITTER AND DUAL RECEIVER | 3300 |
|
RFQ |
Part Details for HI-8282C
HI-8282C CAD Models
HI-8282C Part Data Attributes:
|
HI-8282C
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8282C
Holt Integrated Circuits Inc
Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ARINC SPECIFICATION 429 COMPATIBLE | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0152587890625 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HI-8282C
This table gives cross-reference parts and alternative options found for HI-8282C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8282C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-3282-8 | 1 CHANNEL(S), 100Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | HI-8282C vs HS1-3282-8 |
HI-8282CT | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40 | Holt Integrated Circuits Inc | HI-8282C vs HI-8282CT |
HI-8282CM-01 | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Holt Integrated Circuits Inc | HI-8282C vs HI-8282CM-01 |
HS132828B6040 | 1 CHANNEL(S), 100Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | HI-8282C vs HS132828B6040 |
HI-8282CM-03 | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Holt Integrated Circuits Inc | HI-8282C vs HI-8282CM-03 |
5962-8688002QC | Serial I/O Controller, 1 Channel(s), 0.01220703125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Holt Integrated Circuits Inc | HI-8282C vs 5962-8688002QC |
5962-8688002QA | Serial I/O Controller, 1 Channel(s), 0.01220703125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Holt Integrated Circuits Inc | HI-8282C vs 5962-8688002QA |