There are no models available for this part yet.
Overview of HI-8592PCI by Holt Integrated Circuits Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
CAD Models for HI-8592PCI by Holt Integrated Circuits Inc
Part Data Attributes for HI-8592PCI by Holt Integrated Circuits Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC24,.2SQ,25
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Holt Integrated Circuits Inc.
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
1e-7 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
9 V
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.2SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.93 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.85 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for HI-8592PCI
This table gives cross-reference parts and alternative options found for HI-8592PCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8592PCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8592PCIF | Line Driver/Receiver, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Holt Integrated Circuits Inc | HI-8592PCI vs HI-8592PCIF |
HI-8592PCTF | Line Driver/Receiver, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Holt Integrated Circuits Inc | HI-8592PCI vs HI-8592PCTF |
HI-8592PCMF | Line Driver/Receiver, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Holt Integrated Circuits Inc | HI-8592PCI vs HI-8592PCMF |
Related Parts for HI-8592PCI
-
STM32F100C6T6BMicrocontrollers
-
HI-8588PST-10Line Driver or Receivers
-
LTC3251EMSE#TRPBFSwitching Regulator or Controllers
-
LT1169CS8Operational Amplifiers
-
AD5791ARUZDigital to Analog Converters
-
STL7N10F7Power Field-Effect Transistors
-
HI-8195PSIFMultiplexers or Switches
-
LT1185ITLinear Regulator ICs
-
HI-1567PSTNetwork Interfaces