Part Details for HI-98103 by HANNA Instruments
Overview of HI-98103 by HANNA Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail | |
73398-103ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, 3 Positions, 2.54 mm (0.100in) Pitch. | |
90598-103LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 8 Positions, 1 Port |
Price & Stock for HI-98103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C8398
|
Newark | Ph Meter, 0Ph - 14Ph, 0.01Ph, Ph Measuring Ranges:0Ph To 14Ph, Resolution (± Ph):0.1, Accuracy (± Ph):0.2, Sampling Time:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:Checker Ph Tester, Svhc:No Svhc Rohs Compliant: Yes |Hanna Instruments HI-98103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$127.5300 / $161.9700 | Buy Now |