Part Details for HI0220520000G by Anytek Technology Corporation Ltd
Overview of HI0220520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0220520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0220520000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6766 | Buy Now |
DISTI #
72315414
|
RS | HI - 7.5 -2P Green , / Logo Hook+pillar, With Flange | Amphenol - Anytek HI0220520000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
ANYHI0220520000G
|
Heilind Electronics | HI - 7.5 -2P GREEN LOGO HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6330 / $0.9230 | Buy Now | |
DISTI #
ANYHI0220520000G
|
Interstate Connecting Components | HI - 7.5 -2P GREEN LOGO HOOK | 0 |
|
Buy Now |