Part Details for HI0500520000G by Anytek Technology Corporation Ltd
Overview of HI0500520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0500520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0500520000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3621 | Buy Now |
DISTI #
72315450
|
RS | HI -5.0- 5P Green , Hook+pillar With Flange, NL66/ Logo | Amphenol - Anytek HI0500520000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
DISTI #
ANYHI0500520000G
|
Heilind Electronics | HI -5.0- 5P GREEN HOOKPILLAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
ANYHI0500520000G
|
Interstate Connecting Components | HI -5.0- 5P GREEN HOOKPILLAR | 0 |
|
Buy Now |