Part Details for HI0501530000G by Anytek Technology Corporation Ltd
Overview of HI0501530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0501530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0501530000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3621 | Buy Now |
DISTI #
72315453
|
RS | HI -5.0- 5P Green , Holder+pillar With Latch, NL66/ Logo | Amphenol - Anytek HI0501530000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
DISTI #
ANYHI0501530000G
|
Heilind Electronics | HI -5.0- 5P GREEN HOLDERPILLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
ANYHI0501530000G
|
Interstate Connecting Components | HI -5.0- 5P GREEN HOLDERPILLA | 0 |
|
Buy Now |