There are no models available for this part yet.
Overview of HI0805N600R-10 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HI0805N600R-10 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HI0805N600R-10
|
Avnet Americas | Ind Chip Bead 60 Ohm 100MHz 3A 0805 T/R - Tape and Reel (Alt: HI0805N600R-10) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0733 | Buy Now | |
DISTI #
875-HI0805N600R-10
|
Mouser Electronics | Ferrite Beads Broadband,1Ln 0805,HI RoHS: Compliant | 0 |
|
$0.0630 | Order Now | |
DISTI #
71600848
|
RS | FerChipBdBB,1Ln,0805,HI,60x3000* | Laird Performance Materials HI0805N600R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 | RFQ | |
DISTI #
HI0805N600R-10
|
TTI | Ferrite Beads Broadband,1Ln 0805,HI RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0630 | Buy Now | |
DISTI #
HI0805N600R-10
|
Avnet Abacus | - Tape and Reel (Alt: HI0805N600R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |