Part Details for HI1005-1CR10JMT by Advanced Ceramic X Corporation
Overview of HI1005-1CR10JMT by Advanced Ceramic X Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HI1005-1CR10JMT
HI1005-1CR10JMT CAD Models
HI1005-1CR10JMT Part Data Attributes
|
HI1005-1CR10JMT
Advanced Ceramic X Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1005-1CR10JMT
Advanced Ceramic X Corporation
General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED CERAMIC X CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 850 MHz | |
Tolerance | 5% |
Alternate Parts for HI1005-1CR10JMT
This table gives cross-reference parts and alternative options found for HI1005-1CR10JMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1005-1CR10JMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1005-1CR10JMB | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0402, | Advanced Ceramic X Corporation | HI1005-1CR10JMT vs HI1005-1CR10JMB |
HI1005-1BR10JMT | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0402, | Advanced Ceramic X Corporation | HI1005-1CR10JMT vs HI1005-1BR10JMT |