Part Details for HI1121500000G by Amphenol Corporation
Overview of HI1121500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI1121500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1121500000G
|
Avnet Americas | HI11215000J0G-750 TB SPRING PLUG - Bulk (Alt: HI1121500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.7328 / $3.2486 | Buy Now |
DISTI #
649-HI11215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB SPRING PLUG | 0 |
|
$2.8800 | Order Now |
Part Details for HI1121500000G
HI1121500000G CAD Models
HI1121500000G Part Data Attributes
|
HI1121500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1121500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |