Part Details for HI3246JCQ by Renesas Electronics Corporation
Overview of HI3246JCQ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HI3246JCQ
HI3246JCQ CAD Models
HI3246JCQ Part Data Attributes
|
HI3246JCQ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3246JCQ
Renesas Electronics Corporation
ADC, Flash Method
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, QFP48,.6SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Analog Input Voltage-Max | 4.1 V | |
Analog Input Voltage-Min | 1.4 V | |
Conversion Time-Max | 0.008333 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Sample Rate | 120 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |