Part Details for HIDTB04-DVM-IDC1-SC-R1-DI16 by PEPPERL+FUCHS GmbH
Overview of HIDTB04-DVM-IDC1-SC-R1-DI16 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008IDC-1.8#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3009IDC-1.8#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D |
Price & Stock for HIDTB04-DVM-IDC1-SC-R1-DI16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC9067
|
Newark | H-System Termination Boards |Pepperl+Fuchs Pa HIDTB04-DVM-IDC1-SC-R1-DI16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.8800 / $691.6000 | Buy Now |
DISTI #
70526781
|
RS | H-System Termination Boards, 253132 | Pepperl+Fuchs Process Automation HIDTB04-DVM-IDC1-SC-R1-DI16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$576.1200 / $640.1400 | RFQ |