Part Details for HIF3-2226SCC by Hirose Electric Co Ltd
Overview of HIF3-2226SCC by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HIF3-2226SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5005
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3-2226SCC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1840 | Buy Now |
DISTI #
H123688-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6290 In Stock |
|
$0.1000 / $0.2100 | Buy Now |
DISTI #
HIF3-2226SCC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HIF3-2226SCC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1150 / $0.1334 | Buy Now |
DISTI #
798-HIF32226SCC
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GOLD PLATED RoHS: Compliant | 5636 |
|
$0.1000 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 618 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.0988 | Buy Now |
DISTI #
HIRHIF3-2226SCC
|
Heilind Electronics | 613-0004-7-00 BAG | Americas - 0 in Stock |
|
$0.1132 / $0.1616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1886 | Buy Now |
|
Quest Components | 4674 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
000000000003975869
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GOLD PLATED Min Qty: 100 | 0 |
|
$0.0984 / $0.1210 | Buy Now |
DISTI #
613-0004-7-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 613-0004-7-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HIF3-2226SCC
HIF3-2226SCC CAD Models
HIF3-2226SCC Part Data Attributes
|
HIF3-2226SCC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |