Part Details for HIF3-2226SCF by Hirose Electric Co Ltd
Overview of HIF3-2226SCF by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3-2226SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8920
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Hif3B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Hif3B Series Ribbon Cable Rohs Compliant: Yes |Hirose(Hrs) HIF3-2226SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18500 |
|
$0.2520 / $0.5180 | Buy Now |
DISTI #
13AC8921
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Hif3B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Hif3B Series Ribbon Cable Rohs Compliant: Yes |Hirose(Hrs) HIF3-2226SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2170 | Buy Now |
DISTI #
26-HIF3-2226SCFCT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5169 In Stock |
|
$0.2101 / $0.7700 | Buy Now |
DISTI #
HIF3-2226SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2226SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-HIF32226SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED RoHS: Compliant | 34604 |
|
$0.2200 / $0.5900 | Buy Now |
|
Future Electronics | Socket Contact Gold 22-26 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1910 / $0.1990 | Buy Now |
DISTI #
HIRHIF3-2226SCF
|
Heilind Electronics | TERM CRMP 22-26A (MACH CM-103) | Americas - 0 in Stock112500 On Order |
|
$0.2738 / $0.2782 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2190 / $0.2831 | Buy Now |
DISTI #
HIF3-2226SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2226SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
HIF3-2226SCF
|
TME | HIF3-2226SCF Min Qty: 10000 | 0 |
|
$0.1810 | RFQ |
Part Details for HIF3-2226SCF
HIF3-2226SCF CAD Models
HIF3-2226SCF Part Data Attributes:
|
HIF3-2226SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |