There are no models available for this part yet.
Overview of HIF3-T2226HC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIF3-T2226HC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4998
|
Newark | Tool |Hirose(Hrs) HIF3-T2226HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.9600 / $556.3200 | Buy Now | |
DISTI #
HIF3-T2226HC-ND
|
DigiKey | TOOL CRIMP AWG 22-26 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$380.0000 | Buy Now | |
DISTI #
HIF3-T2226HC
|
Avnet Americas | Manual Crimp Tool For HIF3 Series Contacts - Bulk (Alt: HIF3-T2226HC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$380.0000 / $440.8000 | Buy Now | |
DISTI #
798-HIF3-T2226HC
|
Mouser Electronics | Crimpers / Crimping Tools MANUAL CRMP TOOL RoHS: Compliant | 5 |
|
$425.5900 / $455.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$370.7400 | Buy Now | ||
DISTI #
HIRHIF3-T2226HC
|
Heilind Electronics | Americas - 0 in Stock |
|
$467.6923 / $490.3226 | Buy Now | ||
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$410.4000 / $434.3800 | Buy Now | ||
DISTI #
HIF3-T2226HC
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$394.5100 / $563.5800 | RFQ | |
DISTI #
000000000003975920
|
Sager | Crimpers / Crimping Tools MANUAL CRMP TOOL Min Qty: 1 | 0 |
|
$507.0000 | Buy Now | |
DISTI #
550-0063-8-00
|
Avnet Abacus | Manual Crimp Tool For HIF3 Series Contacts (Alt: 550-0063-8-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HIF3-T2226HC by Hirose Electric Co Ltd
Part Data Attributes for HIF3-T2226HC by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for HIF3-T2226HC
-
HIF3-2226SCAssembly Items
-
19198-0047Terminals and Terminal Blocks
-
HIF3BA-64PA-2.54DSHeaders and Edge Type Connectors
-
RP13A-12RC-20PBOther Circular Connectors
-
105307-1207Power Connectors
-
SMR-02V-NOther Rectangular Connectors
-
IXTH10N100D2Power Field-Effect Transistors
-
DL1-156RMultiway Rack and Panel Connectors
-
63819-2900Tools and Machinery