Part Details for HIF3-TA2428HC by Hirose Electric Co Ltd
Overview of HIF3-TA2428HC by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-TA2428HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF3-TA2428HC-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,164.0000 | Buy Now |
DISTI #
798-HIF3-TA2428HC
|
Mouser Electronics | Crimpers / Crimping Tools MANUAL CRMP TOOL RoHS: Compliant | 0 |
|
$703.2900 | Order Now |
DISTI #
HIF3-TA2428HC
|
TME | Tool: for crimping, 28AWG÷24AWG Min Qty: 1 | 0 |
|
$1,219.5200 / $1,750.8700 | RFQ |
DISTI #
550-0100-2-00
|
Avnet Abacus | Crimping Tool For HIF3B Series Ribbon Cable Connectors (Alt: 550-0100-2-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |