Part Details for HIF3BA-GPIN by Hirose Electric Co Ltd
Overview of HIF3BA-GPIN by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BA-GPIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8940
|
Newark | Guide Pin, Ribbon Cable Conn, Polyacetal, Accessory Type:Guide Pin, For Use With:Hirose Hif3B Series Ribbon Cable Connectors, Product Range:Hif3B Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) HIF3BA-GPIN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1310 | Buy Now |
DISTI #
H123780-ND
|
DigiKey | POLARIZING KEY 1=STRIP OF 5 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
HIF3BA-GPIN
|
Avnet Americas | Guide Pin Polyacetal White Pack - Bag (Alt: HIF3BA-GPIN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0813 / $0.0943 | Buy Now |
DISTI #
798-HIF3BAGPIN
|
Mouser Electronics | Headers & Wire Housings POLARIZING KEY ACCY RIBBON CBL CONNECTOR RoHS: Compliant | 7271 |
|
$0.0890 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0793 | Buy Now |
DISTI #
HIRHIF3BA-GPIN
|
Heilind Electronics | 612-0500-2-00 BAG | Americas - 0 in Stock |
|
$0.1016 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1333 | Buy Now |
DISTI #
60154401
|
Verical | Connector Accessories Polarizing Key Polyacetal White RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2101 | Americas - 1250 |
|
$0.1535 / $0.1646 | Buy Now |
|
Quest Components | 1360 |
|
$0.1710 / $0.5700 | Buy Now | |
DISTI #
HIF3BA-GPIN
|
Avnet Americas | Guide Pin Polyacetal White Pack - Bag (Alt: HIF3BA-GPIN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0813 / $0.0943 | Buy Now |
Part Details for HIF3BA-GPIN
HIF3BA-GPIN CAD Models
HIF3BA-GPIN Part Data Attributes:
|
HIF3BA-GPIN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-GPIN
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYACETAL |