Part Details for HIF3BAF-40PA-2.54DS(63) by Hirose Electric Co Ltd
Overview of HIF3BAF-40PA-2.54DS(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for HIF3BAF-40PA-2.54DS(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5242
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BAF-40PA-2.54DS(63) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
26-HIF3BAF-40PA-2.54DS(63)-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 80 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1612 | Buy Now |
DISTI #
HIF3BAF-40PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BAF-40PA-2.54D) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6975 | Buy Now |
DISTI #
798-F3BAF40PA254DS63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$3.0600 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $3.9800 | Buy Now |
DISTI #
000000000006119157
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.1900 / $4.2500 | Buy Now |
Part Details for HIF3BAF-40PA-2.54DS(63)
HIF3BAF-40PA-2.54DS(63) CAD Models
HIF3BAF-40PA-2.54DS(63) Part Data Attributes
|
HIF3BAF-40PA-2.54DS(63)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3BAF-40PA-2.54DS(63)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |