Part Details for HIF4-40P-3.18DS(01) by Hirose Electric Co Ltd
Overview of HIF4-40P-3.18DS(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for HIF4-40P-3.18DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF4-40P-3.18DS(01)-ND
|
DigiKey | CONN HEADER R/A 40POS 3.18MM Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$18.0307 | Buy Now |
DISTI #
HIF4-40P-3.18DS(01
|
Avnet Americas | Connector Wire to Board Header 40 Position 3.18mm Solder Right Angle Through Hole - Trays (Alt: HIF4-40P-3.18DS(01) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF440P318DS01
|
Mouser Electronics | Headers & Wire Housings 40P R/A PIN HEADER RIBBON CBLE CON GLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003976540
|
Sager | Headers & Wire Housings 40P R/A PIN HEADER RIBBON CBLE CON GLD | 0 |
|
Buy Now |
Part Details for HIF4-40P-3.18DS(01)
HIF4-40P-3.18DS(01) CAD Models
HIF4-40P-3.18DS(01) Part Data Attributes
|
HIF4-40P-3.18DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-40P-3.18DS(01)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.125 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.398 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for HIF4-40P-3.18DS(01)
This table gives cross-reference parts and alternative options found for HIF4-40P-3.18DS(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF4-40P-3.18DS(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-4700-S40SG | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | HIF4-40P-3.18DS(01) vs YY-4700-S40SG |
2164-40-01-P4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | HIF4-40P-3.18DS(01) vs 2164-40-01-P4 |
0879114013 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | HIF4-40P-3.18DS(01) vs 0879114013 |
164SHSF112002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Ratioplast Electronics | HIF4-40P-3.18DS(01) vs 164SHSF112002 |
STL210-0330CVGT-040U | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HIF4-40P-3.18DS(01) vs STL210-0330CVGT-040U |
98401-401B40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | HIF4-40P-3.18DS(01) vs 98401-401B40 |
2246-1X13TS | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | HIF4-40P-3.18DS(01) vs 2246-1X13TS |
HBHR-B-40-T-SMT | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | HIF4-40P-3.18DS(01) vs HBHR-B-40-T-SMT |
1276S02Z000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HIF4-40P-3.18DS(01) vs 1276S02Z000 |
052510-20G1000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | HIF4-40P-3.18DS(01) vs 052510-20G1000 |