Part Details for HIH-4010-004 by Honeywell Sensing and Control
Overview of HIH-4010-004 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for HIH-4010-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8074
|
Newark | Humidity Sensor, -40 To 85Deg C Rohs Compliant: Yes |Honeywell HIH-4010-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$75.9800 / $98.2300 | Buy Now |
DISTI #
480-4959-ND
|
DigiKey | SENS HUMIDITY 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$62.3520 / $89.6600 | Buy Now |
DISTI #
785-HIH-4010-004
|
Mouser Electronics | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant | 0 |
|
$62.3600 / $75.6300 | Order Now |
|
Onlinecomponents.com | Humidity Sensor Analog 3-Pin RoHS: Compliant |
42 In Stock |
|
$64.9300 / $74.3500 | Buy Now |
DISTI #
59694694
|
Verical | Humidity Sensor Analog 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 40 |
|
$86.0600 / $96.6550 | Buy Now |
|
Master Electronics | Humidity Sensor Analog 3-Pin RoHS: Compliant |
42 In Stock |
|
$64.9300 / $74.3500 | Buy Now |