Part Details for HIH-4021-001 by Honeywell Sensing and Control
Overview of HIH-4021-001 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH-4021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8079
|
Newark | Humidity Sensor, -40 To 85Deg C Rohs Compliant: Yes |Honeywell HIH-4021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1700 / $91.5800 | Buy Now |
DISTI #
480-3538-ND
|
DigiKey | SENSOR HUMIDITY 5V ANLG 3.5% SIP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
3139 In Stock |
|
$79.6120 / $81.4000 | Buy Now |
DISTI #
785-HIH-4021-001
|
Mouser Electronics | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant | 127 |
|
$76.4400 | Buy Now |
DISTI #
V36:1790_07392512
|
Arrow Electronics | Humidity Sensor Analog 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2233 | Americas - 2 |
|
$77.7400 | Buy Now |
DISTI #
70119441
|
RS | Sensor, Humidity, Covered Filter Integrated, 2,54mm Lead Pitch, SIP, 5.8 Vdc | Honeywell HIH-4021-001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9800 / $95.5400 | RFQ |
|
Onlinecomponents.com | Humidity Sensor Analog 3-Pin RoHS: Compliant |
673 In Stock |
|
$82.5500 / $104.6800 | Buy Now |
DISTI #
61351890
|
Verical | Humidity Sensor Analog 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 607 |
|
$106.5064 / $129.0752 | Buy Now |
DISTI #
71202421
|
Verical | Humidity Sensor Analog 3-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$57.3900 / $60.7600 | Buy Now |
DISTI #
63401643
|
Verical | Humidity Sensor Analog 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 2 |
|
$77.7400 | Buy Now |
DISTI #
HIH-4021-001
|
TTI | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$41.7600 / $43.4500 | Buy Now |