Part Details for HIH-4021-003 by Honeywell Sensing and Control
Overview of HIH-4021-003 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for HIH-4021-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6272
|
Newark | Humidity/Temp Sensor, -40 To 85Degc Rohs Compliant: Yes |Honeywell HIH-4021-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$96.2600 / $107.5300 | Buy Now |
DISTI #
34M4507
|
Newark | Humidity Sensor, Accuracy %:3.5%, Supply Voltage:5.8V, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Sip, No. Of Pins:3Pins, Response Time:5S, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Honeywell HIH-4021-003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$72.3700 / $73.8400 | Buy Now |
DISTI #
480-4961-ND
|
DigiKey | SENS HUMIDITY 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5417 In Stock |
|
$92.1620 / $100.9600 | Buy Now |
DISTI #
785-HIH-4021-003
|
Mouser Electronics | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant | 66 |
|
$91.0000 / $92.0400 | Buy Now |
DISTI #
70247006
|
RS | HIH-4021-003 Humidity Sensor 3-Pin SIP, -40 - +85 degC | Honeywell HIH-4021-003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.5400 / $110.6000 | RFQ |
|
Onlinecomponents.com | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant |
427 In Stock |
|
$82.3000 / $90.8100 | Buy Now |
DISTI #
82116540
|
Verical | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 300 |
|
$98.4259 / $113.9398 | Buy Now |
DISTI #
73476608
|
Verical | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$97.6900 / $105.5100 | Buy Now |
DISTI #
HIH-4021-003
|
TTI | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$84.2400 / $91.1800 | Buy Now |
DISTI #
HIH-4021-003
|
TME | Sensor: humidity, 0÷100%RH, 4÷5.8VDC, SIP3, -40÷85°C, 3.5%, THT Min Qty: 50 | 0 |
|
$119.8300 | RFQ |