Part Details for HIH-4021-004 by Honeywell Sensing and Control
Overview of HIH-4021-004 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH-4021-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4607
|
Newark | Humidity Sensor, Accuracy:3.5%, Supply Voltage:5.8V, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Sip, No. Of Pins:3Pins, Response Time:5S, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Honeywell HIH-4021-004 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$91.3500 | Buy Now |
DISTI #
480-4962-ND
|
DigiKey | SENS HUMIDITY 5V ANLG 3.5% 3SIP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
311 In Stock |
|
$107.8020 / $133.8200 | Buy Now |
DISTI #
785-HIH-4021-004
|
Mouser Electronics | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant | 197 |
|
$88.3400 | Buy Now |
DISTI #
70247007
|
RS | Sensor, Humidity, 1,27 mm Lead Pitch SIP, Analog Voltage | Honeywell HIH-4021-004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.3700 / $110.4200 | RFQ |
|
Onlinecomponents.com | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant |
102 In Stock |
|
$58.0300 / $66.6500 | Buy Now |
DISTI #
60244259
|
Verical | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 99 |
|
$73.7964 / $83.6261 | Buy Now |
DISTI #
HIH-4021-004
|
TTI | Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 62 In Stock |
|
$59.4800 / $66.9800 | Buy Now |
|
Powell Electronics | Humidity Sensor Min Qty: 50 | 29 |
|
$63.8000 / $98.1500 | Buy Now |
|
Master Electronics | Humidity Sensor Analog 3-Pin SIP RoHS: Compliant |
102 In Stock |
|
$58.0300 / $66.6500 | Buy Now |