Part Details for HIH6020-021-001 by Honeywell Sensing and Control
Overview of HIH6020-021-001 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH6020-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8081
|
Newark | Humidity/Temp Sensor, -40 To 100Deg C Rohs Compliant: Yes |Honeywell HIH6020-021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $13.9100 | Buy Now |
DISTI #
HIH6020-021-001CT-ND
|
DigiKey | SENS HUMI/TMP 3.3V I2C 4.5% 4SIP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3599 / $21.5700 | Buy Now |
DISTI #
785-HIH6020-021-001
|
Mouser Electronics | Board Mount Humidity Sensors SIP 4-Pin w/o Filter Non-condensing RoHS: Compliant | 330 |
|
$15.0200 / $22.0100 | Buy Now |
DISTI #
70282804
|
RS | 2.3v I2C Humidity Sensor, Non-Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH6020-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7100 / $22.0100 | RFQ |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6000 Series, I2C, ±4.5 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 100 Units on Tape RoHS: Compliant |
5 In Stock |
|
$11.5400 / $15.0200 | Buy Now |
DISTI #
51661178
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1943 | Americas - 5 |
|
$15.6390 / $19.5260 | Buy Now |
DISTI #
HIH6020-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1000 | 0 |
|
$14.4400 | RFQ |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6000 Series, I2C, ±4.5 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 100 Units on Tape RoHS: Compliant |
5 In Stock |
|
$11.5400 / $15.0200 | Buy Now |