Part Details for HIH6021-021-001 by Honeywell Sensing and Control
Overview of HIH6021-021-001 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH6021-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0094
|
Newark | Digital Humidity Sensor |Honeywell HIH6021-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 | Buy Now |
DISTI #
HIH6021-021-001CT-ND
|
DigiKey | SENS HUMI/TMP 3.3V I2C 4.5% 4SIP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3211 / $25.7700 | Buy Now |
DISTI #
785-HIH6021-021-001
|
Mouser Electronics | Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation RoHS: Compliant | 0 |
|
$16.1500 | Order Now |
DISTI #
70282803
|
RS | 2.3v I2C Humidity Sensor, Condensation Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH6021-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4900 / $18.2300 | RFQ |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6000 Series, I2C, ±4.5 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 100 Units on Tape RoHS: Compliant | 0 |
|
$15.4000 / $45.2000 | Buy Now |
DISTI #
HIH6021-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1 | 46 |
|
$17.4700 / $20.0200 | Buy Now |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6000 Series, I2C, ±4.5 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 100 Units on Tape RoHS: Compliant | 0 |
|
$15.4000 / $45.2000 | Buy Now |