Part Details for HIH6030-021-001 by Honeywell Sensing and Control
Overview of HIH6030-021-001 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Price & Stock for HIH6030-021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0740
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 4.5% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Sensor Rohs Compliant: Yes |Honeywell HIH6030-021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 252 |
|
$9.0400 / $12.9200 | Buy Now |
DISTI #
04X4278
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 4.5% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH6030-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.3500 | Buy Now |
DISTI #
04X4279
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 4.5% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH6030-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4800 / $8.4800 | Buy Now |
DISTI #
480-5704-1-ND
|
DigiKey | SENS HUMI/TEMP 3.3V I2C 4.5% SMD Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6820 In Stock |
|
$7.6937 / $13.4300 | Buy Now |
DISTI #
785-HIH-6030-021-001
|
Mouser Electronics | Board Mount Humidity Sensors I2C 4.5%RH SOIC-8SMD non-condensing RoHS: Compliant | 639 |
|
$7.4100 / $12.4200 | Buy Now |
DISTI #
70282824
|
RS | 2.3v I2C Humidity Sensor, Non-Filtered, SOIC8 Package | Honeywell HIH6030-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6400 / $16.0900 | RFQ |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6000 Series, I2C, ±4.5 %RH Accuracy, SOIC-8 SMD, Without Filter, Non-Condensing, 1000 Units on Tape and Reel RoHS: Compliant |
1046 In Stock 5000 On Order |
|
$7.0000 / $7.7100 | Buy Now |
DISTI #
HIH6030-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1000 | 0 |
|
$9.0800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 624 |
|
RFQ | |
DISTI #
2356755RL
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, DIGITAL, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 252 |
|
$8.2538 / $8.3564 | Buy Now |
Part Details for HIH6030-021-001
HIH6030-021-001 CAD Models
HIH6030-021-001 Part Data Attributes
|
HIH6030-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6030-021-001
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell |
Alternate Parts for HIH6030-021-001
This table gives cross-reference parts and alternative options found for HIH6030-021-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH6030-021-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH6030-021-001S | Analog Circuit, | Honeywell Sensing and Control | HIH6030-021-001 vs HIH6030-021-001S |