Part Details for HIH7121-021-001S by Honeywell Sensing and Control
Overview of HIH7121-021-001S by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIH7121-021-001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2099
|
Newark | Digital Humidity Sensor |Honeywell HIH7121-021-001S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$106.6600 / $110.9100 | Buy Now |
DISTI #
19X0107
|
Newark | Digital Humidity Sensor |Honeywell HIH7121-021-001S Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3700 / $131.6300 | Buy Now |
DISTI #
2266-HIH7121-021-001S-ND
|
DigiKey | SENS HUM/TMP 3.3V I2C 3% SIP 1=5 Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$103.4500 / $107.4200 | Buy Now |
DISTI #
HIH7121-021-001S-ND
|
DigiKey | SENS HUM/TMP 3.3V I2C 3% SIP 1=5 Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.6407 | Buy Now |
DISTI #
785-HIH7121-021-001S
|
Mouser Electronics | Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation RoHS: Compliant | 0 |
|
$103.0000 / $127.9600 | Order Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH7000 Series, I2C, ±3.0 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) |
12 Partner Stock |
|
$93.0600 / $118.0000 | Buy Now |
DISTI #
54262369
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$97.0000 / $100.7300 | Buy Now |
DISTI #
Honeywell HIH7121-021-001S
|
PEI Genesis | Serial Swi/Digital Sen 14 Bit | 12 |
|
Buy Now | |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH7000 Series, I2C, ±3.0 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) |
12 Partner Stock |
|
$93.0600 / $118.0000 | Buy Now |