There are no models available for this part yet.
Overview of HIN202ACP by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for HIN202ACP by Intersil Corporation
Part Data Attributes for HIN202ACP by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.0002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.17 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.62 mm
|
Alternate Parts for HIN202ACP
This table gives cross-reference parts and alternative options found for HIN202ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACP vs HIN202ACB-T |
HIN202ACP | LINE TRANSCEIVER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN202ACP vs HIN202ACP |
HIN202IA | LINE TRANSCEIVER, PDSO16, SSOP-16 | Intersil Corporation | HIN202ACP vs HIN202IA |
HIN202EIP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202EIP |
HIN202ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202ACP |
HIN202ECA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACP vs HIN202ECA |
HIN202IP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202IP |
HIN201IB-T | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN202ACP vs HIN201IB-T |
Related Parts for HIN202ACP
-
HD64F3694GFYVMicrocontrollers
-
HIN207ECBLine Driver or Receivers
-
HCPL-900J-000EOther Analog ICs
-
HI7190IPZAnalog to Digital Converters
-
HIP6020ACB-TSwitching Regulator or Controllers
-
HI5760IAZ-TDigital to Analog Converters
-
HIP0081AS2Peripheral Drivers
-
HIP1011CBZAPower Management Circuits
-
HI3-509-5Multiplexers or Switches