Part Details for HIN202ACP by Rochester Electronics LLC
Overview of HIN202ACP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN202ACP
HIN202ACP CAD Models
HIN202ACP Part Data Attributes
|
HIN202ACP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN202ACP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP16, PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN202ACP
This table gives cross-reference parts and alternative options found for HIN202ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACP vs HIN202ACB-T |
HIN202IA | LINE TRANSCEIVER, PDSO16, SSOP-16 | Intersil Corporation | HIN202ACP vs HIN202IA |
HIN202EIP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202EIP |
HIN202ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202ACP |
HIN202ECA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACP vs HIN202ECA |
HIN202IP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN202ACP vs HIN202IP |
HIN201IB-T | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN202ACP vs HIN201IB-T |
HIN202ACP | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN202ACP vs HIN202ACP |