Part Details for HIN207ECB by Harris Semiconductor
Overview of HIN207ECB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HIN207ECB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 398 |
|
$2.4684 / $4.4880 | Buy Now |
Part Details for HIN207ECB
HIN207ECB CAD Models
HIN207ECB Part Data Attributes:
|
HIN207ECB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN207ECB
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN207ECB
This table gives cross-reference parts and alternative options found for HIN207ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207IDWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | Texas Instruments | HIN207ECB vs MAX207IDWR |
SP207ECT | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 | Exar Corporation | HIN207ECB vs SP207ECT |
SP207EET | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 | Sipex Corporation | HIN207ECB vs SP207EET |
HIN207CB | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN207ECB vs HIN207CB |
HIN207IB | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN207ECB vs HIN207IB |
MAX207EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN207ECB vs MAX207EEWG+T |
HIN207ECB-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN207ECB vs HIN207ECB-T |
ADM207EAR | EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers | Analog Devices Inc | HIN207ECB vs ADM207EAR |
ST207EBDR | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | HIN207ECB vs ST207EBDR |
MAX207IDWRE4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HIN207ECB vs MAX207IDWRE4 |