Part Details for HIN208CA-T by Intersil Corporation
Overview of HIN208CA-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIN208CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN208CA-T-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SSOP Min Qty: 190 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.5800 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for HIN208CA-T
HIN208CA-T CAD Models
HIN208CA-T Part Data Attributes
|
HIN208CA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN208CA-T
Intersil Corporation
QUAD LINE TRANSCEIVER, PDSO24, MO-150AG, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | MO-150AG, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN208CA-T
This table gives cross-reference parts and alternative options found for HIN208CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208CA | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN208CA-T vs HIN208CA |
HIN208CA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CA-T vs HIN208CA |
HIN208CA-T | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN208CA-T vs HIN208CA-T |
HIN208CA | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN208CA-T vs HIN208CA |
HIN208IA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN208CA-T vs HIN208IA |