There are no models available for this part yet.
Overview of HIN208CB by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIN208CB by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1378 |
|
$1.5600 / $1.8300 | Buy Now |
CAD Models for HIN208CB by Harris Semiconductor
Part Data Attributes for HIN208CB by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
5 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
4
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Alternate Parts for HIN208CB
This table gives cross-reference parts and alternative options found for HIN208CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208IB-T | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,24PIN,PLASTIC | Intersil Corporation | HIN208CB vs HIN208IB-T |
HIN208IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB vs HIN208IB |
HIN208CB-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB vs HIN208CB-T |
HIN208IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CB vs HIN208IB |
HIN208CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN208CB vs HIN208CBZ |
HIN208CB-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN208CB vs HIN208CB-T |
Related Parts for HIN208CB
-
HD64F38024HMicrocontrollers
-
HIN232CBZLine Driver or Receivers
-
HI3-7152J-5Analog to Digital Converters
-
HIP6020ACB-TSwitching Regulator or Controllers
-
HI5760IAZDigital to Analog Converters
-
HIP0060ABPeripheral Drivers
-
HI9P0200-9Multiplexers or Switches
-
HFA30PA60CPBFRectifier Diodes
-
HD74LV245ATELL-EBus Driver/Transceivers