-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5898
|
Newark | Rs-232 Transceiver, 5.5V, Soic-24, Ic Type:Rs232 Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN208ECBZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HIN208ECBZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1015 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
HIN208ECBZ
|
Avnet Americas | Quad Transmitter/Receiver RS-232 24-Pin SOIC W - Rail/Tube (Alt: HIN208ECBZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 10 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
968-HIN208ECBZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COM RoHS: Compliant | 676 |
|
$1.5700 / $3.2400 | Buy Now |
|
Future Electronics | IC TRANSCEIVER FULL 4/4 24SOIC RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6800 / $1.8600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 4/4 24SOIC Min Qty: 1 Container: Tube | 1015 |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
HIN208ECBZ
|
Avnet Americas | Quad Transmitter/Receiver RS-232 24-Pin SOIC W - Rail/Tube (Alt: HIN208ECBZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 10 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
HIN208ECBZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SO24-W Min Qty: 1 | 113 |
|
$2.2100 / $3.3200 | Buy Now |
DISTI #
HIN208ECBZ
|
Avnet Americas | Quad Transmitter/Receiver RS-232 24-Pin SOIC W - Rail/Tube (Alt: HIN208ECBZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 10 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
HIN208ECBZ
|
Avnet Silica | Quad Transmitter/Receiver RS-232 24-Pin SOIC W (Alt: HIN208ECBZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN208ECBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN208ECBZ
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIN208ECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208ECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM208EAR | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECBZ vs ADM208EAR |
SP208CT | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | HIN208ECBZ vs SP208CT |
ADM208ARZ | 0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECBZ vs ADM208ARZ |
ADM208EAR-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECBZ vs ADM208EAR-REEL |
ADM208EARZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN208ECBZ vs ADM208EARZ |
MAX208ECWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | HIN208ECBZ vs MAX208ECWG+ |
ADM208EARZ | EMI/EMC Compliant, ±15kV Protected, RS-232 230 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | HIN208ECBZ vs ADM208EARZ |
SP208CT/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | HIN208ECBZ vs SP208CT/TR |
HIN208EIB-T | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208ECBZ vs HIN208EIB-T |
HIN208ECB-T | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIN208ECBZ vs HIN208ECB-T |