Part Details for HIN208ECP by Harris Semiconductor
Overview of HIN208ECP by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIN208ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN208ECP-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 580 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for HIN208ECP
HIN208ECP CAD Models
HIN208ECP Part Data Attributes
|
HIN208ECP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN208ECP
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.875 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN208ECP
This table gives cross-reference parts and alternative options found for HIN208ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN238CPZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN208ECP vs HIN238CPZ |
MAX238ENG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX238ENG-T |
MAX238CNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX238CNG |
MAX208EENG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX208EENG-T |
MAX238CNG+T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX238CNG+T |
HIN238CPZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN208ECP vs HIN238CPZ |
SP208CP-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN208ECP vs SP208CP-L |
MAX238MRG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX238MRG |
HIN208EIP | QUAD LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Intersil Corporation | HIN208ECP vs HIN208EIP |
MAX208CNG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN208ECP vs MAX208CNG |