Part Details for HIN211ACA by Intersil Corporation
Overview of HIN211ACA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN211ACA
HIN211ACA CAD Models
HIN211ACA Part Data Attributes
|
HIN211ACA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN211ACA
Intersil Corporation
LINE TRANSCEIVER, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN211ACA
This table gives cross-reference parts and alternative options found for HIN211ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN211ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM560JRZ-REEL | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | HIN211ACA vs ADM560JRZ-REEL |
ADM561JR | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | HIN211ACA vs ADM561JR |
MAX241EEWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | HIN211ACA vs MAX241EEWI+ |
LT1237CSW#TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28 | Analog Devices Inc | HIN211ACA vs LT1237CSW#TR |
MAX241EAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | HIN211ACA vs MAX241EAI+ |
HIN241ECB | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28 | Harris Semiconductor | HIN211ACA vs HIN241ECB |
HIN213IA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN211ACA vs HIN213IA |
HIN213ECA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN211ACA vs HIN213ECA |
MAX213ECWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | HIN211ACA vs MAX213ECWI+ |
HIN211IB | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIN211ACA vs HIN211IB |