-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIN232IBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2016 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
HIN232IBZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R - Tape and Reel (Alt: HIN232IBZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5080 / $0.5800 | Buy Now |
DISTI #
968-HIN232IBZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND RoHS: Compliant | 1965 |
|
$0.5170 / $1.3300 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5700 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2016 |
|
$0.5373 / $1.3300 | Buy Now |
DISTI #
HIN232IBZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R - Tape and Reel (Alt: HIN232IBZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5080 / $0.5800 | Buy Now |
DISTI #
HIN232IBZ-T
|
TME | IC: interface, transceiver, RS232, 120kbps, SOIC16, 5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6500 / $1.3600 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 3770 |
|
$0.9465 / $1.6322 | Buy Now |
DISTI #
HIN232IBZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R - Tape and Reel (Alt: HIN232IBZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5080 / $0.5800 | Buy Now |
DISTI #
HIN232IBZ-T
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R (Alt: HIN232IBZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232IBZ-T
Renesas Electronics Corporation
+5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIN232IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IB-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232IBZ-T vs HIN232IB-T |
HIN232CB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN232IBZ-T vs HIN232CB-T |
ICL232CBE | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN232IBZ-T vs ICL232CBE |
HIN232CB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232IBZ-T vs HIN232CB |
HIN232CBZ-T | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | Renesas Electronics Corporation | HIN232IBZ-T vs HIN232CBZ-T |
ICL232IBET | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN232IBZ-T vs ICL232IBET |
ICL232IBE | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN232IBZ-T vs ICL232IBE |
HIN232CB-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232IBZ-T vs HIN232CB-T |
ICL232IBET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN232IBZ-T vs ICL232IBET |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN232IBZ-T vs HIN232CBZ |