Part Details for HIN235CP by Harris Semiconductor
Overview of HIN235CP by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN235CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN235CP-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 127 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1005 In Stock |
|
$2.3700 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1005 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for HIN235CP
HIN235CP CAD Models
HIN235CP Part Data Attributes
|
HIN235CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN235CP
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN235CP
This table gives cross-reference parts and alternative options found for HIN235CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN235CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM235LJN | IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | HIN235CP vs ADM235LJN |
SP205EP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN235CP vs SP205EP-L |
SP235BEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN235CP vs SP235BEP-L |
MAX235CPG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN235CP vs MAX235CPG |
SP235BCP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN235CP vs SP235BCP |
SP235AEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN235CP vs SP235AEP-L |
SP205BCP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | HIN235CP vs SP205BCP |
MAX235EPG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN235CP vs MAX235EPG |
ADM235LAN | IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | HIN235CP vs ADM235LAN |
SP205EP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN235CP vs SP205EP |