Part Details for HIN235ECP by Harris Semiconductor
Overview of HIN235ECP by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN235ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN235ECP-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 127 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1089 In Stock |
|
$2.3700 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1089 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for HIN235ECP
HIN235ECP CAD Models
HIN235ECP Part Data Attributes
|
HIN235ECP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN235ECP
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN235ECP
This table gives cross-reference parts and alternative options found for HIN235ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN235ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN235ACP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, PDIP24 | Harris Semiconductor | HIN235ECP vs HIN235ACP |
HIN235ACP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN235ECP vs HIN235ACP |