Part Details for HIN236ACP by Harris Semiconductor
Overview of HIN236ACP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN236ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN236ACP-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | HIGH SPEED +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for HIN236ACP
HIN236ACP CAD Models
HIN236ACP Part Data Attributes
|
HIN236ACP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN236ACP
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN236ACP
This table gives cross-reference parts and alternative options found for HIN236ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP208EEP | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | HIN236ACP vs SP208EEP |
MAX206ENG | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN236ACP vs MAX206ENG |
MAX237MRG | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN236ACP vs MAX237MRG |
MAX208CDWR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | Texas Instruments | HIN236ACP vs MAX208CDWR |
MAX238CNG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN236ACP vs MAX238CNG-T |
ADM207ANZ | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers | Analog Devices Inc | HIN236ACP vs ADM207ANZ |
MAX237MRG/883B | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN236ACP vs MAX237MRG/883B |
SP239ACT-L/TR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | HIN236ACP vs SP239ACT-L/TR |
SP206CA-L/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | Exar Corporation | HIN236ACP vs SP206CA-L/TR |
HIN209IP | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN236ACP vs HIN209IP |