Part Details for HIN237CB-T by Intersil Corporation
Overview of HIN237CB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HIN237CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for HIN237CB-T
HIN237CB-T CAD Models
HIN237CB-T Part Data Attributes
|
HIN237CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN237CB-T
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN237CB-T
This table gives cross-reference parts and alternative options found for HIN237CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM237LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | HIN237CB-T vs ADM237LARZ-REEL |
ADM237LJRZ | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237CB-T vs ADM237LJRZ |
ADM237LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | HIN237CB-T vs ADM237LARZ |
SP237AET | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN237CB-T vs SP237AET |
ADM237LAR-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | HIN237CB-T vs ADM237LAR-REEL |
HIN237CB | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN237CB-T vs HIN237CB |
MAX237CWG-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN237CB-T vs MAX237CWG-T |
HIN237IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN237CB-T vs HIN237IB |
ADM237LJR-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | HIN237CB-T vs ADM237LJR-REEL |
MAX237EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN237CB-T vs MAX237EWG+T |